This is a 6-channel ceramic capacitor network with a capacitance of 820pF, rated for 50VDC and 20% tolerance. It is constructed in a single-in-line package with 7 terminals and a terminal pitch of 2.54mm. The network operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The capacitors are dielectric SL ceramic and have a size of 19.05 x 3.3 x 7.62mm.
TT C71821MSL5 technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C71821MSL5 to view detailed technical specifications.
No datasheet is available for this part.