This 6-element ceramic network capacitor is rated for 100VDC with a 10% tolerance. It features a Y5V dielectric and a ceramic material. The capacitor is constructed as a single-in-line device with 7 terminals and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -30°C to 85°C.
TT C72130KY5V1 technical specifications.
| Capacitance | 13pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.