This 6-channel ceramic capacitor network features a capacitance of 15pF, a voltage rating of 50VDC, and a tolerance of 5%. It is constructed with a single-in-line configuration and has a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring isolated and bused configurations.
TT C72150JSL5 technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.