This 6-channel ceramic capacitor network features a capacitance of 220pF, a working voltage of 25VDC, and a tolerance of 5%. It is constructed with a single-in-line configuration and has a size of 19.05 x 3.3 x 7.62mm. The network is mounted through a hole and has a terminal pitch of 2.54mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TT C72221JSL2 technical specifications.
| Capacitance | 220pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.