This 6-channel ceramic network capacitor features a capacitance of 33pF, a voltage rating of 50VDC, and a tolerance of 10%. It is constructed with C0G dielectric material and has a size of 19.05 x 3.3 x 7.62mm. The capacitor is packaged in a single-in-line SIP format with 7 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
TT C72330KCG5 technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.