This 6-channel capacitor network features a capacitance of 330pF and a voltage rating of 50VDC. It is constructed from ceramic material with a C0G dielectric and has a tolerance of -20% to 80%. The network is designed for through-hole mounting and has a terminal pitch of 2.54mm. Operating temperature range is -55°C to 125°C.
TT C72331ZCG5 technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.