This 6-element ceramic network capacitor is rated for 100VDC and has a capacitance of 6.2nF. It features a tolerance of -20% to 80% and is constructed from ceramic with an X7R dielectric. The capacitor is available in a single-in-line (SIP) package with a terminal pitch of 2.54mm and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
TT C72622ZX7R1 technical specifications.
| Capacitance | 0.0062uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.