This 6-channel ceramic network capacitor features a capacitance of 11pF and a DC rated voltage of 100VDC. It operates within a temperature range of -30°C to 85°C and is constructed with a single-in-line configuration. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
TT C74110ZY5V1 technical specifications.
| Capacitance | 11pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.