This 6-element ceramic X7R capacitor network has a capacitance of 0.0011uF and operates at a DC rated voltage of 100VDC. It features a tolerance of -20% to 80% and is constructed in a single-in-line configuration. The network is mounted through a hole and has a terminal pitch of 2.54mm. It is suitable for use in applications requiring a high level of electrical isolation, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C74112ZX7R1 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.