This 6-channel ceramic network capacitor features a capacitance of 12pF and a working voltage of 25VDC. The device is constructed from ceramic material with a Y5V dielectric and has a tolerance of -20% to 80%. Operating temperature range is from -30°C to 85°C, and the component is mounted through a hole with a PC pin termination style. The network capacitor is packaged in a single-in-line SIP format with a terminal pitch of 2.54mm and 7 terminals.
TT C74120ZY5V2 technical specifications.
| Capacitance | 12pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.