This 6-channel ceramic capacitor network is rated for 100VDC with a tolerance of 5%. It features a capacitance of 15pF and is constructed from C0G dielectric material. The network is housed in a single-in-line SIP package with a terminal pitch of 2.54mm and 7 terminals. It is designed for through-hole mounting and has a temperature range of -55 to 125 degrees Celsius.
TT C74150JCG1 technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.