This 6-channel ceramic capacitor network features a capacitance of 20pF, a working voltage of 100VDC, and a tolerance of 5%. Constructed from ceramic material with a Y5V dielectric, it is suitable for use in network applications. The network is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and 7 terminals. It is designed to operate within a temperature range of -30°C to 85°C and is mounted through a hole. The capacitor network is constructed from 6 individual capacitors.
TT C74200JY5V1 technical specifications.
| Capacitance | 20pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.