This 6-channel ceramic capacitor network features a capacitance of 560pF and a working voltage of 25VDC with a 20% tolerance. It is constructed with ceramic dielectric material and has a single-in-line construction. The network is available in a SIP package with a terminal pitch of 2.54mm and 7 terminals. It operates within a temperature range of -30 to 85 degrees Celsius and is designed for through-hole mounting.
TT C74561MY5V2 technical specifications.
| Capacitance | 560pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.