This 6-channel ceramic capacitor network features a capacitance of 910pF and a working voltage of 50VDC. Constructed with SL dielectric material, it operates within a temperature range of -55°C to 125°C. The network is mounted through a hole and features a PC pin termination style. The SIP package measures 19.05 X 3.3 X 7.62mm and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
TT C74911ZSL5 technical specifications.
| Capacitance | 910pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |