This 5-element ceramic network capacitor is designed for high-reliability applications. It features a capacitance of 11pF and a voltage rating of 25VDC with a tolerance of 5%. The capacitor is constructed in a single-in-line configuration with 7 terminals and a terminal pitch of 2.54mm. It is suitable for use in temperatures ranging from -55°C to 125°C and is mounted through a hole. The capacitor is made from ceramic material with a dielectric of SL and has a size of 19.05 x 3.3 x 7.62mm.
TT C78110JSL2 technical specifications.
| Capacitance | 11pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C78110JSL2 to view detailed technical specifications.
No datasheet is available for this part.