This 5-element ceramic capacitor network features a capacitance of 12pF and operates within a voltage range of 25VDC with a tolerance of -20% to 80%. The network is constructed from ceramic material with a dielectric of Y5V and is rated for a DC voltage of 25V. It measures 19.05mm in length, 3.3mm in width, and 7.62mm in height, and is designed for through-hole mounting with a terminal pitch of 2.54mm. The network is suitable for use within a temperature range of -30°C to 85°C.
TT C78120ZY5V2 technical specifications.
| Capacitance | 12pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.