This 5-element ceramic capacitor network has a capacitance of 0.0012uF and is rated for 100VDC with a 5% tolerance. It has a dielectric of SL and is constructed as a single-in-line network. The network is packaged in a SIP format with a terminal pitch of 2.54mm and is designed for through-hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
TT C78122JSL1 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.