This 5-element ceramic network capacitor has a capacitance of 20pF and is rated for 100VDC with a tolerance of 10%. It features a Y5V dielectric and ceramic material, and is constructed as a single-in-line network. The capacitor is packaged in a SIP format with 7 terminals and a terminal pitch of 2.54mm, and is designed for through-hole mounting. It operates over a temperature range of -30°C to 85°C.
TT C78200KY5V1 technical specifications.
| Capacitance | 20pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 19.05 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.