This 7-element ceramic capacitor network features a capacitance of 330pF and a working voltage of 50VDC with a tolerance of 5%. The network is constructed in a single-in-line (SIP) package with a terminal pitch of 2.54mm and 8 terminals. It operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination. The dielectric material is SL ceramic, and the network is rated for 50VDC.
Checking distributor stock and pricing after the page loads.
TT C81331JSL5 technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |