This 7-element ceramic X7R network capacitor is rated for 50VDC and features a capacitance of 0.002uF. It has a tolerance of -20% to 80% and is constructed as a single-in-line device with 8 terminals. The capacitor is suitable for operation over the temperature range of -55C to 125C and is mounted through a hole. The package type is SIP with a terminal pitch of 2.54mm.
TT C82202ZX7R5 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.