This is a 7-element ceramic capacitor network with a capacitance of 0.003uF, rated for 25VDC with a tolerance of 5%. It is constructed in a single-in-line configuration with a SIP package and is designed for through-hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The network is made of ceramic material with a dielectric of SL and is terminated with PC pin connectors.
Checking distributor stock and pricing after the page loads.
TT C82302JSL2 technical specifications.
| Capacitance | 0.003uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.