This 7-channel ceramic capacitor network features 820pF capacitance and 25VDC voltage rating with 5% tolerance. Constructed with SL dielectric material and ceramic construction, it is available in a single-in-line package with 8 terminals and 2.54mm terminal pitch. The network operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination style.
Checking distributor stock and pricing after the page loads.
TT C82821JSL2 technical specifications.
| Capacitance | 820pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |