This 4-channel ceramic network capacitor has a capacitance of 0.0022uF and is rated for 50VDC with a 10% tolerance. It features a single-in-line construction and is packaged in a SIP format with 8 terminals and a 2.54mm terminal pitch. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for through-hole mounting with PC pin termination. The dielectric material is SL ceramic.
Checking distributor stock and pricing after the page loads.
TT C83222KSL5 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.