This 4-channel ceramic capacitor network features a capacitance of 270pF and a working voltage of 50VDC. The SL dielectric material provides a tolerance of -20% to 80%. The network is constructed in a single-in-line configuration and is mounted through a hole. The SIP package measures 21.59 x 3.3 x 7.62mm and has a terminal pitch of 2.54mm. The operating temperature range is -55 to 125°C.
TT C83271ZSL5 technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C83271ZSL5 to view detailed technical specifications.
No datasheet is available for this part.