The C91201ZSL5 is an 8-channel ceramic capacitor network with a capacitance of 200pF and a working voltage of 50VDC. It features a SL dielectric material and a tolerance of -20% to 80%. The network is constructed in a single-in-line configuration and is mounted through a hole. It operates over a temperature range of -55°C to 125°C and is available in a SIP package with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
TT C91201ZSL5 technical specifications.
| Capacitance | 200pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.