The C91241MSL2 is an 8-channel ceramic capacitor network from TT, featuring a capacitance of 240pF and a working voltage of 25VDC with 20% tolerance. It is constructed in a single-in-line (SIP) package with 9 terminals and a terminal pitch of 2.54mm. The network operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The capacitors are made of ceramic material with a dielectric of SL and are rated for 25VDC.
Checking distributor stock and pricing after the page loads.
TT C91241MSL2 technical specifications.
| Capacitance | 240pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.