This 8-channel capacitor network features a capacitance of 43pF, a DC rated voltage of 100VDC, and a tolerance of -20% to 80%. The network is constructed with ceramic material and has an SL dielectric. It is available in a SIP package with a size of 24.13 X 3.3 X 7.62 and a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C91430ZSL1 technical specifications.
| Capacitance | 43pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C91430ZSL1 to view detailed technical specifications.
No datasheet is available for this part.