This 8-channel capacitor network features a capacitance of 91pF and a voltage rating of 100VDC with a tolerance of 20%. Constructed from ceramic material with a dielectric of SL, it is housed in a single-in-line SIP package with a terminal pitch of 2.54mm and 9 terminals. The network operates over a temperature range of -55°C to 125°C and is designed for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
TT C91910MSL1 technical specifications.
| Capacitance | 91pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |