This 7-element ceramic capacitor network is rated for 100VDC with a tolerance of 10% and a capacitance of 130pF. It is constructed in a single-in-line configuration with a SIP package and is suitable for through-hole mounting. The network operates over a temperature range of -55 to 125 degrees Celsius. The capacitors are made from ceramic material with a dielectric of SL and are terminated with PC pin style leads.
Checking distributor stock and pricing after the page loads.
TT C98131KSL1 technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.