This 3.3K metal film resistor features a 0.01% tolerance and a maximum voltage rating of 250V. It has a negative resistance tolerance of -0.01 and a positive resistance tolerance of 0.01%. The resistor is designed for through-hole mounting and has a lead diameter of 0.6mm and a lead length of 30mm. It operates within a temperature range of -55 to 155°C and is constructed with a metal film technology.
TT CAR5C-3K3LI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 3.3KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5C-3K3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.