The CAR5C-5K6PI is a 5.6K ohm metal film resistor with a 0.02% tolerance and a maximum voltage rating of 250V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a through-hole package with a lead diameter of 0.6mm and a lead length of 30mm. It is suitable for use in a variety of applications, including those requiring a high level of precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR5C-5K6PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 5.6KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5C-5K6PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.