This 20K metal film resistor is a fixed value component with a maximum operating temperature range of -55°C to 155°C. It has a tolerance of 0.02% and a maximum voltage rating of 250V. The resistor is designed for through hole mounting and has a lead length of 30mm and a lead diameter of 0.6mm. It is made with a metal film technology and has a case style of epoxy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR5T-20KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 20KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5T-20KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.