This 2.1K metal film resistor features a 0.02% tolerance and a maximum operating temperature range of -55°C to 155°C. It has a lead diameter of 0.6mm and a lead length of 30mm. The resistor is mounted through a hole and has a product length of 7.2mm and a product diameter of 2.5mm. It is a fixed resistor with a case style of epoxy and a technology of metal film.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR5T-2K1PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 2.1KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5T-2K1PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.