The CAR5T-51RLI is a 51 ohm metal film resistor with a tolerance of 0.01%. It has a maximum voltage rating of 250V and is designed for through hole mounting. The resistor measures 7.2mm in length and 2.5mm in diameter, with a weight of 0.24g. It operates over a temperature range of -55°C to 155°C and is constructed with a metal film technology. The resistor is available in an epoxy case style.
TT CAR5T-51RLI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 51Ohm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5T-51RLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.