The CAR5Y-158KPI is a 2-terminal metal film resistor with a resistance value of 158K and a tolerance of 0.02%. It has a maximum voltage rating of 250V and is designed for through-hole mounting. The resistor has a product length of 7.2mm and a product diameter of 2.5mm, with a weight of 0.24g. It operates over a temperature range of -55°C to 155°C and is constructed with an epoxy case style.
Sign in to ask questions about the TT CAR5Y-158KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT CAR5Y-158KPI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.2 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 158KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR5Y-158KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.