The CAR6C-10KPI is a 10K metal film resistor with a maximum voltage rating of 350V and a tolerance of 0.02%. It is designed for through hole mounting and has a lead diameter of 0.6mm and a lead length of 30mm. The resistor has a product length of 10mm and a product diameter of 3.7mm, with a weight of 0.4g. It operates over a temperature range of -55°C to 155°C and is constructed with a metal film technology. The resistor is not a fail-safe fusible type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6C-10KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 10KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6C-10KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.