The CAR6C-14KLI is a 14K ohm metal film fixed resistor with a 0.01% tolerance and a maximum voltage rating of 350V. It features a through-hole package with a 3.7mm diameter and a 10mm length. The resistor operates over a temperature range of -55°C to 155°C and is suitable for use in applications where a high degree of accuracy is required. The CAR6C-14KLI is manufactured by TT and is a fixed resistor with a metal film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6C-14KLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 14KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6C-14KLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.