The CAR6D-12KPI is a 12K ohm metal film resistor with a tolerance of 0.02%. It has a maximum voltage rating of 350V and is designed for through hole mounting. The resistor has a product length of 10mm and a product diameter of 3.7mm, with a weight of 0.4g. It operates over a temperature range of -55°C to 155°C and features a metal film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6D-12KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 12KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6D-12KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.