This 2-terminal metal film resistor has a resistance value of 43K and a tolerance of 0.02%. It is rated for a maximum voltage of 350V and has a temperature range of -55°C to 155°C. The resistor is through-hole mounted and has a lead length of 30mm and a lead diameter of 0.6mm. It is constructed with epoxy and has a product length of 10mm and a product diameter of 3.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6D-43KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 43KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6D-43KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.