This 56K metal film resistor features a 0.01% tolerance and a maximum operating temperature range of -55°C to 155°C. It has a through hole package style with a product length of 10mm and a product diameter of 3.7mm. The resistor is mounted through a hole and has a lead diameter of 0.6mm and a lead length of 30mm. It is a fixed resistor with a metal film technology and a fail-safe fusible resistor feature is not available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6D-56KLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 56KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6D-56KLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.