This 21K metal film resistor is designed for through-hole mounting with an axial termination style. It has a product length of 10mm and a product diameter of 3.7mm, weighing 0.4g. The resistor features a 2-terminal design with a lead diameter of 0.6mm and a lead length of 30mm. It has a maximum voltage rating of 350V and a tolerance of 0.02%. The operating temperature range is from -55°C to 155°C. The resistor is constructed with a metal film technology and has an epoxy case style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6T-21KPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 21KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6T-21KPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.