This through-hole metal film resistor features a 3.9K ohm resistance value with a tolerance of 0.02%. It has a maximum voltage rating of 350V and operates within a temperature range of -55 to 155°C. The resistor is mounted through a hole and has a lead diameter of 0.6mm and a lead length of 30mm. It is constructed with epoxy and does not have a fail-safe fusible feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6T-3K9PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 3.9KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6T-3K9PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.