This 91 ohm metal film resistor features a 0.02% tolerance and a maximum operating temperature of 155 degrees Celsius. It is designed for through hole mounting and has a lead diameter of 0.6mm and a lead length of 30mm. The resistor is constructed with a metal film technology and has a maximum voltage rating of 350 volts. It is suitable for use in a variety of applications where a stable and reliable resistance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6Y-91RPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 91Ohm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6Y-91RPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.