The CAR6Y-9K1PI is a 9.1K metal film resistor from TT with a maximum voltage rating of 350V and a tolerance of 0.02%. It has a through hole package style and is designed for use in applications where a high level of accuracy is required. The resistor has a maximum operating temperature range of -55°C to 155°C and is suitable for use in a variety of industries, including automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT CAR6Y-9K1PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Resistance Value | 9.1KOhm |
| Tolerance | 0.02% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT CAR6Y-9K1PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.