The TT CHP Series resistor features a voltage rating of 350V and a resistance of 4.7kR with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1500 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |