The 10kR 5% 300V general purpose resistor is a through-hole mounted component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format with a package quantity of 1500 units. The resistor has a resistance value of 10kR with a tolerance of 5% and a voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
TT CHP1/2-100-1002-J technical specifications.
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.