This metal film resistor has a resistance of 10 ohms with a tolerance of 5% and a voltage rating of 300V. It has a diameter of 2.01mm and a length of 5.08mm. Operating temperature range is from -55°C to 125°C. The resistor is packaged in a tape and reel format with 1500 units per package.
TT CHP1/2-100-10R0-J technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1/2-100-10R0-J to view detailed technical specifications.
No datasheet is available for this part.