MELF Resistors 2010 1.0 1% 100ppm
TT CHP1/2-100-1R00-F technical specifications.
| Package/Case | Metal |
| Diameter | 2.01mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP1/2-100-1R00-F to view detailed technical specifications.
No datasheet is available for this part.