The 10kR 1% 200V 1206 Chip Resistor is a fixed resistor with a resistance of 10kR and a tolerance of 1%. It has a voltage rating of 200V and is packaged in a 1206 case. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 2500 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
TT CHP1/8-100-1002-F technical specifications.
| Package/Case | 1206 |
| Length | 1.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.