The CHP1501004FLF is a 350V 1% resistor with a resistance of 1MR, packaged in a MELF package with a diameter of 2.01mm and length of 6.38mm. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is available in quantities of 1500 and is packaged on a tape and reel.
TT CHP1501004FLF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.